Microcontrollers and Processors
R5F52103BDFL#V0
Renesas Electronics Corporation
Description: The RX210 Group has a wide operating voltage range of 1.62 V to 5.5 V and can execute calculations at 78 DMIPS at up to 50 MHz high-speed operation. Furthermore, it achieves 0.2 mA/MHz low power performance when operating at 50 MHz.

Overview of R5F52103BDFL#V0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F52103BDFL#10 Renesas Electronics Corporation High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory
R5F52103BDFL#30 Renesas Electronics Corporation High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory

Price & Stock for R5F52103BDFL#V0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R5F52103BDFL#V0
Avnet Silica MCU 32-Bit RX210 RX CISC 64KB Flash 3.3V/5V 48-Pin LFQFP Tray (Alt: R5F52103BDFL#V0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R5F52103BDFL#V0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F52103BDFL#V0 by Renesas Electronics Corporation

R5F52103BDFL#V0
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
OPERATES 1.62 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
24
Bit Size
32
Boundary Scan
NO
CPU Family
RX210
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G48
Length
7 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
5
Number of I/O Lines
34
Number of Serial I/Os
5
Number of Terminals
48
Number of Timers
10
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
12288
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
50 MHz
Supply Current-Max
55 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F52103BDFL#V0
    Renesas Electronics Corporation
    The RX210 Group has a wide operating voltage range of 1.62 V to 5.5 V and can execute calculations at 78 DMIPS at up to 50 MHz high-speed operation. Furthermore, it achieves 0.2 mA/MHz low power performance when operating at 50 MHz.
    VS

Alternate Parts for R5F52103BDFL#V0

This table gives cross-reference parts and alternative options found for R5F52103BDFL#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F52103BDFL#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F52103BDFL#30 High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory, LQFP, /Tray Renesas Electronics Corporation R5F52103BDFL#V0 vs R5F52103BDFL#30
R5F52103BGFL MICROCONTROLLER Renesas Electronics Corporation R5F52103BDFL#V0 vs R5F52103BGFL
R5F52103BDFL#10 High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory, LQFP, /Tray (Full Carton) Renesas Electronics Corporation R5F52103BDFL#V0 vs R5F52103BDFL#10
R5F52103BDFL MICROCONTROLLER Renesas Electronics Corporation R5F52103BDFL#V0 vs R5F52103BDFL
Part Number Description Manufacturer Compare
R5F52103BGFL#30 High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory, LQFP, /Tray Renesas Electronics Corporation R5F52103BDFL#V0 vs R5F52103BGFL#30
R5F52103BDFL MICROCONTROLLER Renesas Electronics Corporation R5F52103BDFL#V0 vs R5F52103BDFL
R5F52103BDFL#30 High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory, LQFP, /Tray Renesas Electronics Corporation R5F52103BDFL#V0 vs R5F52103BDFL#30
R5F52103BGFL MICROCONTROLLER Renesas Electronics Corporation R5F52103BDFL#V0 vs R5F52103BGFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F52103BDFL#V0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F52103BDFL#V0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F52103BDFL#V0 would you like to use for your alert(s)?
  • Please alert me when R5F52103BDFL#V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F52103BDFL#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F52103BDFL#V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F52103BDFL#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F52103BDFL#V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F52103BDFL#V0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: