Part Details for R5F52201BDFL#10 by Renesas Electronics Corporation
Overview of R5F52201BDFL#10 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F52201BDFL#V0 | Renesas Electronics Corporation | Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals | |
R5F52201BDFL#30 | Renesas Electronics Corporation | Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals | |
R5F52201BDFL#10 | Renesas Electronics Corporation | Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals |
Price & Stock for R5F52201BDFL#10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F52201BDFL#10-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LFQFP Min Qty: 2000 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$3.2239 | Buy Now |
DISTI #
R5F52201BDFL#10
|
Avnet Americas | MCU 32-Bit RX200 RX CISC 32KB Flash 1.62V to 5.5V 48-Pin LQFP - Trays (Alt: R5F52201BDFL#10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.2000 | Buy Now |
DISTI #
968-R5F52201BDFL#10
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX220 32K 48LQFP -40/+85C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.0000 | Buy Now |
DISTI #
R5F52201BDFL#10
|
Avnet Silica | MCU 32-Bit RX200 RX CISC 32KB Flash 1.62V to 5.5V 48-Pin LQFP (Alt: R5F52201BDFL#10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F52201BDFL#10
R5F52201BDFL#10 CAD Models
R5F52201BDFL#10 Part Data Attributes
|
R5F52201BDFL#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F52201BDFL#10
Renesas Electronics Corporation
Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals, LQFP, /Tray (Full Carton)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX220 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 14 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F52201BDFL#10
This table gives cross-reference parts and alternative options found for R5F52201BDFL#10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F52201BDFL#10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F52201BGFL | MICROCONTROLLER | Renesas Electronics Corporation | R5F52201BDFL#10 vs R5F52201BGFL |
R5F52201BDFL#30 | Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals, LQFP, /Tray | Renesas Electronics Corporation | R5F52201BDFL#10 vs R5F52201BDFL#30 |
R5F52201BDFL | MICROCONTROLLER | Renesas Electronics Corporation | R5F52201BDFL#10 vs R5F52201BDFL |
R5F52201BGFL#30 | Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals, LQFP, /Tray | Renesas Electronics Corporation | R5F52201BDFL#10 vs R5F52201BGFL#30 |