-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host, LFBGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2635
|
Newark | Mcu, 32Bit, 100Mhz, Lfbga-176, Product Range:Rx600 Series Microcontrollers, Architecture:Rx, No. Of Bits:32Bit, Cpu Speed:100Mhz, Program Memory Size:512Kb, Ram Memory Size:96Kb, No. Of Pins:176Pins, Mcu Case Style:Lfbga, No. Of Rohs Compliant: Yes |Renesas R5F562N8BDBG#U0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$14.6700 | Buy Now |
DISTI #
R5F562N8BDBG#U0-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 176LFBGA Min Qty: 152 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$14.1088 | Buy Now |
DISTI #
968-R5F562N8BDBG#U0
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX62N 512K/96K BGA176 2.7-3.6V RoHS: Compliant | 391 |
|
$12.5400 / $18.1600 | Buy Now |
|
Future Electronics | RX62N Series 512 kB Flash 96 kB RAM 32-Bit SMT Microcontroller-LFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 304 Package Multiple: 152 Container: Tray | 0Tray |
|
$13.8400 | Buy Now |
|
Quest Components | 96 |
|
$19.5168 / $24.3960 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 287 |
|
$30.8173 / $32.2023 | Buy Now |
DISTI #
R5F562N8BDBG#U0
|
Avnet Silica | MCU 32-bit RX600 CISC 512KB Flash 3.3V 176-Pin LFBGA (Alt: R5F562N8BDBG#U0) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2946653
|
Farnell | MCU, 32BIT, 100MHZ, LFBGA-176 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 91 |
|
$14.4050 / $18.2563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F562N8BDBG#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F562N8BDBG#U0
Renesas Electronics Corporation
32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host, LFBGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFBGA | |
Package Description | LFBGA-176 | |
Pin Count | 176 | |
Manufacturer Package Code | PLBG0176GA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | A/D CONVERTERS CAN ALSO CONFIGURED AS 4-CH 10-BIT (2) | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 14 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B176 | |
Length | 13 mm | |
Number of I/O Lines | 128 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA176,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 100 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F562N8BDBG#U0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F562N8BDBG#U0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F56218BDBG#U0 | 32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host, LFBGA, /Tray | Renesas Electronics Corporation | R5F562N8BDBG#U0 vs R5F56218BDBG#U0 |
R5F56216BDBG#U0 | 32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host, LFBGA, /Tray | Renesas Electronics Corporation | R5F562N8BDBG#U0 vs R5F56216BDBG#U0 |
R5F56217BDBG#U0 | 32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host, LFBGA, /Tray | Renesas Electronics Corporation | R5F562N8BDBG#U0 vs R5F56217BDBG#U0 |
R5F562N8ADBG#U0 | 32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host, LFBGA, /Tray | Renesas Electronics Corporation | R5F562N8BDBG#U0 vs R5F562N8ADBG#U0 |