Part Details for R5F5630ADDLC by Renesas Electronics Corporation
Overview of R5F5630ADDLC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for R5F5630ADDLC
R5F5630ADDLC CAD Models
R5F5630ADDLC Part Data Attributes:
|
R5F5630ADDLC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F5630ADDLC
Renesas Electronics Corporation
32-BIT, FLASH, 100MHz, MICROCONTROLLER, PBGA177, 8 X 8 MM, 0.50 MM PITCH, PLASTIC, TFLGA-177
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Package Description | 8 X 8 MM, 0.50 MM PITCH, PLASTIC, TFLGA-177 | |
Pin Count | 177 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | RX | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B177 | |
Length | 8 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 149 | |
Number of Terminals | 177 | |
Number of Timers | 26 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Equivalence Code | LGA177,15X15,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.05 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |