-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, TFLGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F5630EDDLK#U0-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 145TFLGA Min Qty: 416 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$14.9036 | Buy Now |
DISTI #
R5F5630EDDLK#U0
|
Avnet Americas | MCU 32-Bit RX CISC 2MB Flash 3.3V 145-Pin TFLGA Tray - Trays (Alt: R5F5630EDDLK#U0) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.0904 / $13.8040 | Buy Now |
DISTI #
968-R5F5630EDDLK#U0
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX630 2MB/128KB CAN 145LGA RoHS: Compliant | 222 |
|
$14.1600 / $20.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Container: Tray | 0Tray |
|
$11.9000 | Buy Now |
|
Rochester Electronics | R5F5630EDD - IC MCU RX 32Bit FLASH 2MB (2M x 8) 100MHz 2.7V - 3.6V RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$11.8000 / $13.8800 | Buy Now |
DISTI #
R5F5630EDDLK#U0
|
Avnet Americas | MCU 32-Bit RX CISC 2MB Flash 3.3V 145-Pin TFLGA Tray - Trays (Alt: R5F5630EDDLK#U0) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.0904 / $13.8040 | Buy Now |
DISTI #
R5F5630EDDLK#U0
|
Avnet Americas | MCU 32-Bit RX CISC 2MB Flash 3.3V 145-Pin TFLGA Tray - Trays (Alt: R5F5630EDDLK#U0) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.0904 / $13.8040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F5630EDDLK#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F5630EDDLK#U0
Renesas Electronics Corporation
32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, TFLGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFLGA | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, PLASTIC, TFLGA-145 | |
Pin Count | 145 | |
Manufacturer Package Code | PTLG0145KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | RX630 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B145 | |
Length | 7 mm | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 118 | |
Number of Terminals | 145 | |
Number of Timers | 2 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | LGA145,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.05 mm | |
Speed | 100 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F5630EDDLK#U0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F5630EDDLK#U0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F5630EDDFB#V0 | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray | Renesas Electronics Corporation | R5F5630EDDLK#U0 vs R5F5630EDDFB#V0 |
R5F5630ACDFB#V0 | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray | Renesas Electronics Corporation | R5F5630EDDLK#U0 vs R5F5630ACDFB#V0 |
R5F5630ECDFB#V0 | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray | Renesas Electronics Corporation | R5F5630EDDLK#U0 vs R5F5630ECDFB#V0 |
R5F5630DDDLK#U0 | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, TFLGA, /Tray | Renesas Electronics Corporation | R5F5630EDDLK#U0 vs R5F5630DDDLK#U0 |
R5F5630BCDFB#V0 | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray | Renesas Electronics Corporation | R5F5630EDDLK#U0 vs R5F5630BCDFB#V0 |
R5F5630ADDLK#U0 | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, TFLGA, /Tray | Renesas Electronics Corporation | R5F5630EDDLK#U0 vs R5F5630ADDLK#U0 |
R5F5630ECDLK#U0 | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, TFLGA, /Tray | Renesas Electronics Corporation | R5F5630EDDLK#U0 vs R5F5630ECDLK#U0 |
R5F5630ADDFB#V0 | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray | Renesas Electronics Corporation | R5F5630EDDLK#U0 vs R5F5630ADDFB#V0 |
R5F5630DCDFB#V0 | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, LQFP, /Tray | Renesas Electronics Corporation | R5F5630EDDLK#U0 vs R5F5630DCDFB#V0 |
R5F5630DCDLK#U0 | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions, TFLGA, /Tray | Renesas Electronics Corporation | R5F5630EDDLK#U0 vs R5F5630DCDLK#U0 |