Part Details for R5F563NWGDFC by Renesas Electronics Corporation
Overview of R5F563NWGDFC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for R5F563NWGDFC
R5F563NWGDFC CAD Models
R5F563NWGDFC Part Data Attributes
|
R5F563NWGDFC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F563NWGDFC
Renesas Electronics Corporation
MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO HAVING 8-CH 10-BIT A/D CONVERTER | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of DMA Channels | 6 | |
Number of I/O Lines | 134 | |
Number of Terminals | 176 | |
Number of Timers | 26 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 196608 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F563NWGDFC
This table gives cross-reference parts and alternative options found for R5F563NWGDFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F563NWGDFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F5631BDDFC | 32-BIT, FLASH, 100MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, 0.50 MM PITCH, PLASTIC, LQFP-176 | Renesas Electronics Corporation | R5F563NWGDFC vs R5F5631BDDFC |
R5F563NFDDFC | MICROCONTROLLER | Renesas Electronics Corporation | R5F563NWGDFC vs R5F563NFDDFC |
R5F563NBCDFC | 32-BIT, FLASH, 100MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, 0.50 MM PITCH, PLASTIC, LQFP-176 | Renesas Electronics Corporation | R5F563NWGDFC vs R5F563NBCDFC |
R5F56317DDBG#U0 | 32-bit Microcontrollers with Enhanced Security, Image Capture, LFBGA, /Tray | Renesas Electronics Corporation | R5F563NWGDFC vs R5F56317DDBG#U0 |
R5F5631BDDFC#V0 | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray | Renesas Electronics Corporation | R5F563NWGDFC vs R5F5631BDDFC#V0 |
R5F563NWDGFC | MICROCONTROLLER | Renesas Electronics Corporation | R5F563NWGDFC vs R5F563NWDGFC |
R5F563NEDDFC | 32-BIT, FLASH, 100MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, 0.50 MM PITCH, PLASTIC, LQFP-176 | Renesas Electronics Corporation | R5F563NWGDFC vs R5F563NEDDFC |
R5F563NWDGFC#V0 | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray | Renesas Electronics Corporation | R5F563NWGDFC vs R5F563NWDGFC#V0 |
R5F563NWHDFC#V0 | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray | Renesas Electronics Corporation | R5F563NWGDFC vs R5F563NWHDFC#V0 |
R5F563NBDDFC | 32-BIT, FLASH, 100MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, 0.50 MM PITCH, PLASTIC, LQFP-176 | Renesas Electronics Corporation | R5F563NWGDFC vs R5F563NBDDFC |