-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities, TFLGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9722
|
Newark | Mcu, 32Bit, 120Mhz, Tflga-100 Rohs Compliant: Yes |Renesas R5F565NEDDLJ#20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 911 |
|
$8.7400 / $12.2200 | Buy Now |
DISTI #
R5F565NEDDLJ#20-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100TFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
416 In Stock |
|
$6.6675 / $11.7500 | Buy Now |
DISTI #
R5F565NEDDLJ#20
|
Avnet Americas | MCU 32-Bit R5F565 RXv2 RISC 2MB Flash 3.3V 100-Pin TFLGA Tray - Trays (Alt: R5F565NEDDLJ#20) RoHS: Not Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.2804 / $9.4540 | Buy Now |
DISTI #
968-R5F565NEDDLJ#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2MB 640KB LGA100 -40/85C RoHS: Compliant | 426 |
|
$6.6600 / $11.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Container: Tray | 0Tray |
|
$8.1500 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 2MB FLASH 100TFLGA Min Qty: 1 Container: Tray | 416 |
|
$6.6675 / $11.7500 | Buy Now |
|
Rochester Electronics | R5F565N - 32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$8.0800 / $9.5100 | Buy Now |
DISTI #
R5F565NEDDLJ#20
|
Avnet Americas | MCU 32-Bit R5F565 RXv2 RISC 2MB Flash 3.3V 100-Pin TFLGA Tray - Trays (Alt: R5F565NEDDLJ#20) RoHS: Not Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.2804 / $9.4540 | Buy Now |
DISTI #
R5F565NEDDLJ#20
|
Avnet Silica | MCU 32-Bit R5F565 RXv2 RISC 2MB Flash 3.3V 100-Pin TFLGA Tray (Alt: R5F565NEDDLJ#20) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F565NEDDLJ#20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F565NEDDLJ#20
Renesas Electronics Corporation
32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities, TFLGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFLGA | |
Package Description | TFLGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PTLG0100JA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX65N | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-N100 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 78 | |
Number of Serial I/Os | 13 | |
Number of Terminals | 100 | |
Number of Timers | 19 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Equivalence Code | LGA100,10X10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 655360 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.05 mm | |
Speed | 120 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |