Part Details for R5F571MJHDFB#30 by Renesas Electronics Corporation
Overview of R5F571MJHDFB#30 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F571MJHDFB#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F571MJHDFB#30-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 144LFQFP Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
968-R5F571MJHDFB#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32bit MCU RX71M 3M 512K LFQFP144 Securit RoHS: Compliant | 0 |
|
$13.9400 / $20.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$12.9400 | Buy Now |
Part Details for R5F571MJHDFB#30
R5F571MJHDFB#30 CAD Models
R5F571MJHDFB#30 Part Data Attributes
|
R5F571MJHDFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F571MJHDFB#30
Renesas Electronics Corporation
High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RXV2 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 10 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 112 | |
Number of Serial I/Os | 19 | |
Number of Terminals | 144 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 524288 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 240 MHz | |
Supply Current-Max | 220 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F571MJHDFB#30
This table gives cross-reference parts and alternative options found for R5F571MJHDFB#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F571MJHDFB#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F571MJDDFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MJHDFB#30 vs R5F571MJDDFB#V0 |
R5F571MJGDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MJHDFB#30 vs R5F571MJGDFB |
R5F571MJHDFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MJHDFB#30 vs R5F571MJHDFB#V0 |
R5F571MJGDFB#10 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F571MJHDFB#30 vs R5F571MJGDFB#10 |
R5F571MJGGFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MJHDFB#30 vs R5F571MJGGFB#V0 |
R5F571MJGDFB#30 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MJHDFB#30 vs R5F571MJGDFB#30 |
R5F571MJCDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MJHDFB#30 vs R5F571MJCDFB |
R5F571MJCDFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MJHDFB#30 vs R5F571MJCDFB#V0 |
R5F571MJDGFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MJHDFB#30 vs R5F571MJDGFB#V0 |
R5F571MJDDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MJHDFB#30 vs R5F571MJDDFB |