Part Details for R5F571MLHDFB#30 by Renesas Electronics Corporation
Overview of R5F571MLHDFB#30 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F571MLHDFB#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9753
|
Newark | Mcu, 32Bit, 240Mhz, Lfqfp-144 Rohs Compliant: Yes |Renesas R5F571MLHDFB#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$18.5100 / $24.8700 | Buy Now |
DISTI #
559-R5F571MLHDFB#30-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 144LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
118 In Stock |
|
$15.3457 / $21.4600 | Buy Now |
DISTI #
968-R5F571MLHDFB#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4MB LFQFP144 -40/+85C RoHS: Compliant | 115 |
|
$15.3400 / $21.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$13.7700 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 4MB FLASH 144LFQFP Min Qty: 1 Container: Tray | 118 |
|
$15.3457 / $21.4600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 120 |
|
$20.1897 / $24.7823 | Buy Now |
DISTI #
R5F571MLHDFB#30
|
Avnet Silica | Microcontroller 32-Bit RXv2 Core CISC 4M-byte Flash 144-Pin LFQFP (Alt: R5F571MLHDFB#30) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F571MLHDFB#30
R5F571MLHDFB#30 CAD Models
R5F571MLHDFB#30 Part Data Attributes
|
R5F571MLHDFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F571MLHDFB#30
Renesas Electronics Corporation
High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RXV2 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 10 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 112 | |
Number of Serial I/Os | 19 | |
Number of Terminals | 144 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 524288 | |
ROM (words) | 4194304 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 240 MHz | |
Supply Current-Max | 220 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F571MLHDFB#30
This table gives cross-reference parts and alternative options found for R5F571MLHDFB#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F571MLHDFB#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F571MLCDFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MLHDFB#30 vs R5F571MLCDFB#V0 |
R5F571MLHDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MLHDFB#30 vs R5F571MLHDFB |
R5F571MLCDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MLHDFB#30 vs R5F571MLCDFB |
R5F571MLGDFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MLHDFB#30 vs R5F571MLGDFB#V0 |
R5F571MLGDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MLHDFB#30 vs R5F571MLGDFB |
R5F571MLCGFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MLHDFB#30 vs R5F571MLCGFB#V0 |
R5F571MLGGFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MLHDFB#30 vs R5F571MLGGFB#V0 |
R5F571MLDGFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MLHDFB#30 vs R5F571MLDGFB#V0 |
R5F571MLCDFB#30 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MLHDFB#30 vs R5F571MLCDFB#30 |
R5F571MLDDFB#10 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F571MLHDFB#30 vs R5F571MLDDFB#10 |