-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RX Family Flagship 32-bit Microcontroller with Highest Performance, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F572NNHGFC#V0-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 176LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
203 In Stock |
|
$14.1324 / $20.4700 | Buy Now |
DISTI #
R5F572NNHGFC#V0
|
Avnet Americas | MCU 32-Bit RXv3 CISC 4MByte Flash 2.7V to 3.6V 176-Pin LFQFP Tray - Trays (Alt: R5F572NNHGFC#V0) RoHS: Not Compliant Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.4145 / $16.4575 | Buy Now |
DISTI #
968-R5F572NNHGFCV0
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32Bit MCU RX72N 4MB 176LQFP 105C Encry RoHS: Compliant | 120 |
|
$14.1300 / $20.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Tray | 0Tray |
|
$14.1900 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 4MB FLASH 176LFQFP Min Qty: 1 Container: Tray | 203 |
|
$14.1324 / $20.4700 | Buy Now |
DISTI #
R5F572NNHGFC#V0
|
Avnet Americas | MCU 32-Bit RXv3 CISC 4MByte Flash 2.7V to 3.6V 176-Pin LFQFP Tray - Trays (Alt: R5F572NNHGFC#V0) RoHS: Not Compliant Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.4145 / $16.4575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F572NNHGFC#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F572NNHGFC#V0
Renesas Electronics Corporation
RX Family Flagship 32-bit Microcontroller with Highest Performance, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP-176 | |
Pin Count | 176 | |
Manufacturer Package Code | PLQP0176KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RXV3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 136 | |
Number of Serial I/Os | 13 | |
Number of Terminals | 176 | |
Number of Timers | 32 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 1048576 | |
ROM (words) | 4194304 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 240 MHz | |
Supply Current-Max | 319 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |