-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9769
|
Newark | Mcu, 32Bit, 266Mhz, Lqfp-256 Rohs Compliant: Yes |Renesas R5S72690W266FP#V0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.7800 / $23.8700 | Buy Now |
DISTI #
R5S72690W266FP#V0-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256QFP Min Qty: 72 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.3601 | Buy Now |
DISTI #
R5S72690W266FP#V0
|
Avnet Americas | MCU 32-bit SH7269 SH2A-FPU RISC ROMLess 256-Pin LQFP Tray - Trays (Alt: R5S72690W266FP#V0) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$18.7579 / $21.4165 | Buy Now |
DISTI #
968-R5S72690W266FPV0
|
Mouser Electronics | 32-bit Microcontrollers - MCU SH7269 2.5MB 266MHz 256LQFP -20-85C Ind RoHS: Compliant | 1 |
|
$21.6200 / $28.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 24 Container: Tray | 0Tray |
|
$19.7000 | Buy Now |
DISTI #
R5S72690W266FP#V0
|
Avnet Americas | MCU 32-bit SH7269 SH2A-FPU RISC ROMLess 256-Pin LQFP Tray - Trays (Alt: R5S72690W266FP#V0) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$18.7579 / $21.4165 | Buy Now |
|
Ameya Holding Limited | LQFP 256/ROMLESS, 2624K RAM, 266MHZ, [SHARED] HOST 1, FUNC 1(NO LS) USB | 637 |
|
RFQ | |
DISTI #
R5S72690W266FP#V0
|
Avnet Silica | MCU 32-bit SH7269 SH2A-FPU RISC ROMLess 256-Pin LQFP Tray (Alt: R5S72690W266FP#V0) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days | Silica - 840 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5S72690W266FP#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5S72690W266FP#V0
Renesas Electronics Corporation
32-bit Microcontrollers, LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | QFP, QFP256,1.2SQ,16 | |
Pin Count | 256 | |
Manufacturer Package Code | PLQP0256LB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
CPU Family | SH-2A | |
Clock Frequency-Max | 13.33 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G256 | |
Length | 28 mm | |
Number of I/O Lines | 133 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP256,1.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2686976 | |
Speed | 266.67 MHz | |
Supply Current-Max | 285 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |