-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5S726A0D216FP#V0-ND
|
DigiKey | IC MCU 32BIT ROMLESS 120LQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.5406 | Buy Now |
DISTI #
R5S726A0D216FP#V0
|
Avnet Americas | MCU 32-Bit SuperH SH2A-FPU RISC ROMLess 3.3V 120-Pin LFQFP Tray - Trays (Alt: R5S726A0D216FP#V0) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$8.9027 / $10.1645 | Buy Now |
DISTI #
968-R5S726A0D216FPV0
|
Mouser Electronics | 32-bit Microcontrollers - MCU SH726A 1344K RAM 120LQFP Q2 -40to+85C RoHS: Compliant | 0 |
|
$10.5600 / $11.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$9.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5S726A0D216FP#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5S726A0D216FP#V0
Renesas Electronics Corporation
32-bit Microcontrollers, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | QFP, | |
Pin Count | 120 | |
Manufacturer Package Code | PLQP0120KA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 16 mm | |
Number of I/O Lines | 57 | |
Number of Terminals | 120 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 216 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |