R5S726A2D216FP#V0
Renesas Electronics Corporation
Description: 32-bit Microcontrollers, LQFP, /

Overview of R5S726A2D216FP#V0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R5S726A2D216FP#V0 Renesas Electronics Corporation 32-bit Microcontrollers

Price & Stock for R5S726A2D216FP#V0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R5S726A2D216FP#V0-ND
DigiKey IC MCU 32BIT ROMLESS 120LQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 180 $11.5406
$11.5406 Buy Now
DISTI # R5S726A2D216FP#V0
Avnet Americas MCU 32-Bit SuperH SH2A-FPU RISC ROMLess 3.3V 120-Pin LFQFP Tray - Trays (Alt: R5S726A2D216FP#V0) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $9.3500
$9.3500 Buy Now
DISTI # 968-R5S726A2D216FPV0
Mouser Electronics 32-bit Microcontrollers - MCU SH726A 1344K RAM USB 120LQFP Q2 -40TO85C RoHS: Compliant 0
  • 180 $11.5400
  • 270 $11.1200
  • 540 $10.7500
$10.7500 / $11.5400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks Container: Tray 0
Tray
  • 180 $9.3500
$9.3500 Buy Now
DISTI # 75723649
Verical MCU 32-bit SH2A-FPU RISC ROMLess 1.2V/3.3V Automotive 120-Pin LFQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2339 Americas - 180
  • 3 $14.2500
  • 10 $10.6375
  • 50 $9.9500
  • 100 $8.8125
$8.8125 / $14.2500 Buy Now
DISTI # R5S726A2D216FP#V0
Avnet Silica MCU 32-Bit SuperH SH2A-FPU RISC ROMLess 3.3V 120-Pin LFQFP Tray (Alt: R5S726A2D216FP#V0) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S620202499389
Chip1Stop SH726A 1344K RAM USB 120LQFP Q2 -40TO85C RoHS: Compliant pbFree: Yes Container: Tray 180
  • 1 $11.4000
  • 10 $8.5100
  • 50 $7.9600
  • 100 $7.0500
$7.0500 / $11.4000 Buy Now

CAD Models for R5S726A2D216FP#V0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5S726A2D216FP#V0 by Renesas Electronics Corporation

R5S726A2D216FP#V0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
QFP,
Pin Count
120
Manufacturer Package Code
PLQP0120LA
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
26
Bit Size
32
Clock Frequency-Max
48 MHz
DMA Channels
YES
External Data Bus Width
16
Length
16 mm
Number of I/O Lines
57
Number of Terminals
120
PWM Channels
YES
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Speed
216 MHz
Supply Voltage-Max
1.35 V
Supply Voltage-Min
1.15 V
Supply Voltage-Nom
1.25 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
16 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. R5S726A2D216FP#V0
    Renesas Electronics Corporation
    32-bit Microcontrollers, LQFP, /
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5S726A2D216FP#V0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5S726A2D216FP#V0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5S726A2D216FP#V0 would you like to use for your alert(s)?
  • Please alert me when R5S726A2D216FP#V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5S726A2D216FP#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5S726A2D216FP#V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5S726A2D216FP#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5S726A2D216FP#V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5S726A2D216FP#V0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: