Part Details for R6594ZOV181RA190 by Maida Development Company
Overview of R6594ZOV181RA190 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R6594ZOV181RA190
R6594ZOV181RA190 CAD Models
R6594ZOV181RA190 Part Data Attributes:
|
R6594ZOV181RA190
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
R6594ZOV181RA190
Maida Development Company
Varistor, 230V, 190J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | PCB MOUNTABLE | |
Circuit RMS Voltage-Max | 180 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 230 V |
Alternate Parts for R6594ZOV181RA190
This table gives cross-reference parts and alternative options found for R6594ZOV181RA190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6594ZOV181RA190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R657ZOV181RA190 | Varistor, 230V, 190J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6594ZOV181RA190 vs R657ZOV181RA190 |
VZ20E271KBSEZ | Varistor, 230V, 190J, Through Hole Mount | World Products Inc | R6594ZOV181RA190 vs VZ20E271KBSEZ |
R6544ZOV181RA190 | Varistor, 230V, 190J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6594ZOV181RA190 vs R6544ZOV181RA190 |
D6593ZOV181RA20 | Varistor, 230V, 190J, Through Hole Mount | Maida Development Company | R6594ZOV181RA190 vs D6593ZOV181RA20 |
R65D3ZOV181RA190 | Varistor, 230V, 190J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6594ZOV181RA190 vs R65D3ZOV181RA190 |
VZ20E271KBSDX | Varistor, 230V, 190J, Through Hole Mount | World Products Inc | R6594ZOV181RA190 vs VZ20E271KBSDX |
R65D7ZOV181RA190 | Varistor, 230V, 190J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6594ZOV181RA190 vs R65D7ZOV181RA190 |
D6544ZOV181RA20 | Varistor, 230V, 190J, Through Hole Mount | Maida Development Company | R6594ZOV181RA190 vs D6544ZOV181RA20 |
FSR271K20ES | Varistor, 230V, 190J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | R6594ZOV181RA190 vs FSR271K20ES |
0071.1881.T2 | RESISTOR, VOLTAGE DEPENDENT, 230V, 190J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | R6594ZOV181RA190 vs 0071.1881.T2 |