Part Details for R65C19Q8 by Conexant Systems Inc
Overview of R65C19Q8 by Conexant Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R65C19Q8
R65C19Q8 CAD Models
R65C19Q8 Part Data Attributes:
|
R65C19Q8
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
R65C19Q8
Conexant Systems Inc
Microcontroller, 8-Bit, MROM, 6500 CPU, 8MHz, CMOS, PQIP64, QUIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | QIP | |
Package Description | QIP, QUIP64A,.7/.9 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | PRESCALER | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 6500 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQIP-T64 | |
JESD-609 Code | e0 | |
Length | 41.355 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QIP | |
Package Equivalence Code | QUIP64A,.7/.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 16484 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.064 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Width | 23.495 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |