-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9627
|
Newark | Capacitor, Film, Pp, 0.1Uf, 420V, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):420V, Capacitor Mounting:Through Holerohs Compliant: Yes |Kemet R71MF31004030K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.1170 / $0.5000 | Buy Now |
DISTI #
399-12507-ND
|
DigiKey | CAP FILM 0.1UF 10% 420VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1956 In Stock |
|
$0.1088 / $0.4900 | Buy Now |
DISTI #
R71MF31004030K
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 220 V, 420 V, ± 10%, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R71MF31004030K) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1009 / $0.1144 | Buy Now |
DISTI #
80-R71MF31004030K
|
Mouser Electronics | Film Capacitors .1uF 420VDC 10% Rad RoHS: Compliant | 6452 |
|
$0.1080 / $0.4900 | Buy Now |
DISTI #
R71MF31004030K
|
TTI | Film Capacitors .1uF 420VDC 10% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 1800 Container: Bulk | Americas - 0 |
|
$0.1070 / $0.1160 | Buy Now |
DISTI #
R71MF31004030K
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 220 V, 420 V, ± 10%, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R71MF31004030K) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 21 Weeks, 0 Days Container: Bulk | 5400 |
|
$0.1225 | Buy Now |
DISTI #
R71MF31004030K
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 220 V, 420 V, ± 10%, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R71MF31004030K) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1009 / $0.1144 | Buy Now |
DISTI #
R71MF31004030K
|
TME | Capacitor: polypropylene, R71, 100nF, 13x4x9mm, THT, ±10%, 10mm Min Qty: 5 | 3090 |
|
$0.0720 / $0.2820 | Buy Now |
DISTI #
R71MF31004030K
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 220 V, 420 V, ± 10%, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R71MF31004030K) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 21 Weeks, 0 Days Container: Bulk | 5400 |
|
$0.1225 | Buy Now |
DISTI #
R71MF31004030K
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 220 V, 420 V, ± 10%, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R71MF31004030K) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1009 / $0.1144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71MF31004030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71MF31004030K
KEMET Corporation
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 398 mΩ | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |