Part Details for R71QR4120JE00J by KEMET Corporation
Overview of R71QR4120JE00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R71QR4120JE00J
R71QR4120JE00J CAD Models
R71QR4120JE00J Part Data Attributes
|
R71QR4120JE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71QR4120JE00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 99 mΩ | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for R71QR4120JE00J
This table gives cross-reference parts and alternative options found for R71QR4120JE00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71QR4120JE00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474R41200001J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71QR4120JE00J vs R474R41200001J |
R474R412040A1J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71QR4120JE00J vs R474R412040A1J |
R474R41204001J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71QR4120JE00J vs R474R41204001J |
R474R412050A1J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R71QR4120JE00J vs R474R412050A1J |