Part Details for R722085ESYA by Powerex Power Semiconductors
Overview of R722085ESYA by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for R722085ESYA
R722085ESYA CAD Models
R722085ESYA Part Data Attributes
|
R722085ESYA
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R722085ESYA
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 500A, 800V V(RRM), Silicon, R72, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | O-XEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY POWER | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 500 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for R722085ESYA
This table gives cross-reference parts and alternative options found for R722085ESYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R722085ESYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
503PJLA80 | Rectifier Diode, 1 Element, 500A, 800V V(RRM), | Nihon Inter Electronics Corporation | R722085ESYA vs 503PJLA80 |