Part Details for R73TN2100BB00J by KEMET Corporation
Overview of R73TN2100BB00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for R73TN2100BB00J
R73TN2100BB00J CAD Models
R73TN2100BB00J Part Data Attributes
|
R73TN2100BB00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TN2100BB00J
KEMET Corporation
CAPACITOR, FILM/FOIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Terminal Pitch | 22.5 mm | |
Width | 6 mm |
Alternate Parts for R73TN2100BB00J
This table gives cross-reference parts and alternative options found for R73TN2100BB00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TN2100BB00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777N2100BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TN2100BB00J vs 777N2100BB00J |
R777N2100BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TN2100BB00J vs R777N2100BB00J |