-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-12554-ND
|
DigiKey | CAP FILM 3300PF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
328 In Stock |
|
$0.3766 / $1.0600 | Buy Now |
DISTI #
80-R73UN13304000J
|
Mouser Electronics | Film Capacitors .0033uF 2000VDC 5% Rad RoHS: Compliant | 1412 |
|
$0.3550 / $1.0600 | Buy Now |
DISTI #
R73UN13304000J
|
TME | Capacitor: polypropylene, R73, 3.3nF, 26.5x6x15mm, THT, ±5%, 22.5mm Min Qty: 1500 | 0 |
|
$0.4240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73UN13304000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UN13304000J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R73UN13304000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UN13304000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4U013305B00JJ00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R73UN13304000J vs FKP4U013305B00JJ00 |
FKP4U013305B00JD00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R73UN13304000J vs FKP4U013305B00JD00 |
FKP4U013305B00JH00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R73UN13304000J vs FKP4U013305B00JH00 |
779N1330BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UN13304000J vs 779N1330BB00J |
R76UN1330BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UN13304000J vs R76UN1330BB00J |
R779N1330BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UN13304000J vs R779N1330BB00J |
73UN1330BB00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UN13304000J vs 73UN1330BB00J |
76UN1330BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UN13304000J vs 76UN1330BB00J |
FKP4U013305B00JB00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R73UN13304000J vs FKP4U013305B00JB00 |