-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5334
|
Newark | Cap, 0.01Μf, 2 Kv, 5%, Pp, Radial, Capacitance:10000Pf, Voltage Rating:2Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R73 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R73UN21004000J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 647 |
|
$0.7240 / $1.8800 | Buy Now |
DISTI #
399-12557-ND
|
DigiKey | CAP FILM 10000PF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
614 In Stock |
|
$0.6833 / $1.8200 | Buy Now |
DISTI #
80-R73UN21004000J
|
Mouser Electronics | Film Capacitors .01uF 2000VDC 5% Rad RoHS: Compliant | 17 |
|
$0.6960 / $1.8100 | Buy Now |
DISTI #
V99:2348_17725269
|
Arrow Electronics | Cap Film 0.01uF 2000V PP 5%( 26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105°C Bulk Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1850 | Americas - 3 |
|
$0.6483 / $1.7512 | Buy Now |
DISTI #
R73UN21004000J
|
TTI | Film Capacitors .01uF 2000VDC 5% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.6800 / $0.8500 | Buy Now |
DISTI #
R73UN21004000J
|
TME | Capacitor: polypropylene, R73, 10nF, 26.5x10x18.5mm, THT, ±5% Min Qty: 360 | 0 |
|
$0.6600 / $0.7500 | RFQ |
|
Chip1Cloud | CAP FILM 10000PF 5% 2KVDC RADIAL / Cap Film 0.01uF 2000V PP 5% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105��C Automotive Bulk | 5900 |
|
RFQ | |
DISTI #
2495957
|
element14 Asia-Pacific | CAP, 0.01F, 2 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 647 |
|
$0.7149 / $1.8970 | Buy Now |
DISTI #
2495957
|
Farnell | CAP, 0.01F, 2 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 647 |
|
$0.6941 / $2.0846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73UN21004000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UN21004000J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R73UN21004000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UN21004000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73UN2100BB00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UN21004000J vs R73UN2100BB00J |