-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 0.1uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2465
|
Newark | 31.0Pf 1250V |Kemet R75RN31004030J Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8030 / $1.1600 | Buy Now |
DISTI #
399-12765-ND
|
DigiKey | CAP FILM 0.1UF 5% 1.25KVDC RAD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
118 In Stock |
|
$0.7326 / $1.9500 | Buy Now |
DISTI #
80-R75RN31004030J
|
Mouser Electronics | Film Capacitors 1.25k V 0.1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 683 |
|
$0.7180 / $1.9500 | Buy Now |
DISTI #
77361597
|
Verical | Cap Film 0.1uF 1250V PP 5%( 26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 0.0111 Ohm 105°C Automotive AEC-Q200 Bulk Min Qty: 38 Package Multiple: 1 | Americas - 163 |
|
$1.8620 | Buy Now |
|
Quest Components | 8 |
|
$1.9600 / $2.4500 | Buy Now | |
DISTI #
R75RN31004030J
|
TME | Capacitor: polypropylene, R75, 100nF, 26.5x10x18.5mm, THT, ±5% Min Qty: 1 | 163 |
|
$0.7100 / $2.0700 | Buy Now |
DISTI #
2495983
|
element14 Asia-Pacific | CAP, 0.1F, 1.25 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7752 / $2.0599 | Buy Now |
DISTI #
2495983
|
Farnell | CAP, 0.1F, 1.25 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.7466 / $2.2136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75RN31004030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75RN31004030J
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 0.1uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |