Part Details for R76UN1330BB00J by KEMET Corporation
Overview of R76UN1330BB00J by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for R76UN1330BB00J
R76UN1330BB00J CAD Models
R76UN1330BB00J Part Data Attributes
|
R76UN1330BB00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UN1330BB00J
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Terminal Pitch | 22.5 mm | |
Width | 6 mm |
Alternate Parts for R76UN1330BB00J
This table gives cross-reference parts and alternative options found for R76UN1330BB00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UN1330BB00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4U013305B00JJ00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R76UN1330BB00J vs FKP4U013305B00JJ00 |
FKP4U013305B00JD00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R76UN1330BB00J vs FKP4U013305B00JD00 |
FKP4U013305B00JH00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R76UN1330BB00J vs FKP4U013305B00JH00 |
779N1330BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76UN1330BB00J vs 779N1330BB00J |
R779N1330BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76UN1330BB00J vs R779N1330BB00J |
73UN1330BB00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R76UN1330BB00J vs 73UN1330BB00J |
76UN1330BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76UN1330BB00J vs 76UN1330BB00J |
FKP4U013305B00JB00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R76UN1330BB00J vs FKP4U013305B00JB00 |