There are no models available for this part yet.
Overview of R79IC2470DQ40J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R79IC2470DQ40J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AC7043
|
Newark | 0,047U 250V |Kemet R79IC2470DQ40J RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.2970 | Buy Now | |
DISTI #
399-R79IC2470DQ40JTB-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1900 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3097 | Buy Now | |
DISTI #
R79IC2470DQ40J
|
Avnet Abacus | Film Capacitor, 0.047 uF, 160 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: R79IC2470DQ40J) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R79IC2470DQ40J by KEMET Corporation
Part Data Attributes for R79IC2470DQ40J by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.5 mm
|
Alternate Parts for R79IC2470DQ40J
This table gives cross-reference parts and alternative options found for R79IC2470DQ40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79IC2470DQ40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79IC2470JH40J | Film Capacitor, | KEMET Corporation | R79IC2470DQ40J vs 79IC2470JH40J |
79IC2470CK40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, | KEMET Corporation | R79IC2470DQ40J vs 79IC2470CK40J |
R79IC2470JC40J | Film Capacitor, | KEMET Corporation | R79IC2470DQ40J vs R79IC2470JC40J |
79IC2470JE40J | Film Capacitor, | KEMET Corporation | R79IC2470DQ40J vs 79IC2470JE40J |
79IC2470AA40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, | KEMET Corporation | R79IC2470DQ40J vs 79IC2470AA40J |
79IC2470JC40J | Film Capacitor, | KEMET Corporation | R79IC2470DQ40J vs 79IC2470JC40J |
R75IC2470DQ40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79IC2470DQ40J vs R75IC2470DQ40J |
R79IC2470JH40J | Film Capacitor, | KEMET Corporation | R79IC2470DQ40J vs R79IC2470JH40J |
C322E473J20C450 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, | Xiamen Faratronic Co Ltd | R79IC2470DQ40J vs C322E473J20C450 |
R79IC2470JE40J | Film Capacitor, | KEMET Corporation | R79IC2470DQ40J vs R79IC2470JE40J |