-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2820, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5431
|
Newark | Cap, 0.022Μf, 400V, 5%, Pp, Radial, Capacitance:22000Pf, Voltage Rating:400V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R79 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R79MC2220Z340J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3040 / $0.6810 | Buy Now |
DISTI #
2266-R79MC2220Z340J-ND
|
DigiKey | CAP FILM 0.022UF 5% 400VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
380 In Stock |
|
$0.5400 | Buy Now |
DISTI #
399-12631-ND
|
DigiKey | CAP FILM 0.022UF 5% 400VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2522 / $0.6100 | Buy Now |
DISTI #
80-R79MC2220Z340J
|
Mouser Electronics | Film Capacitors .022uF 400VDC 5% Rad RoHS: Compliant | 0 |
|
$0.2590 / $0.8600 | Order Now |
|
Onlinecomponents.com |
380 Partner Stock |
|
$0.3608 / $0.5063 | Buy Now | |
DISTI #
R79MC2220Z340J
|
TME | Capacitor: polypropylene, R79, 22nF, 7.2x5x10mm, THT, ±5%, 5mm Min Qty: 1500 | 0 |
|
$0.5270 | RFQ |
DISTI #
R79MC2220Z340J
|
Avnet Abacus | Film Capacitor, 0.022 uF, 200 V, 400 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: R79MC2220Z340J) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2496054
|
element14 Asia-Pacific | CAP, 0.022F, 400V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.2774 / $0.6877 | Buy Now |
DISTI #
2496054
|
Farnell | CAP, 0.022F, 400V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$0.2635 / $0.7181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R79MC2220Z340J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79MC2220Z340J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2820, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R79MC2220Z340J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79MC2220Z340J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MC2220Z340J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79MC2220Z340J vs R75MC2220Z340J |