-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 2824, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-12636-ND
|
DigiKey | CAP FILM 10000PF 5% 630VDC RAD Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2771 | Buy Now |
DISTI #
80-R79PC2100Z340J
|
Mouser Electronics | Film Capacitors .01uF 630VDC 5% Rad RoHS: Compliant | 0 |
|
$0.2250 / $0.8200 | Order Now |
DISTI #
R79PC2100Z340J
|
TME | Capacitor: polypropylene, R79, 10nF, 7.2x6x11mm, THT, ±5%, 5mm Min Qty: 5 | 85 |
|
$0.2140 / $0.6180 | Buy Now |
DISTI #
KEMET R79PC2100Z340J
|
PEI Genesis | Film Capacitor | 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R79PC2100Z340J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79PC2100Z340J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 2824, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R79PC2100Z340J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79PC2100Z340J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PC2100Z340J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79PC2100Z340J vs R75PC2100Z340J |