-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32 MHz Arm® Cortex®-M0+ CPU, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2657
|
Newark | Mcu, 32Bit, 32Mhz, Product Range:Synergy Family S1 Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:32Mhz, Program Memory Size:256Kb, Ram Memory Size:24Kb, No. Of Pins:64Pins, Mcu Case Style:Lqfp, Rohs Compliant: Yes |Renesas R7FS128783A01CFM#AA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$4.2500 / $6.7900 | Buy Now |
DISTI #
R7FS128783A01CFM#AA1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3510 In Stock |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
968-S128783A01CFMAA1
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S128 256K 64LQFP RoHS: Compliant | 2278 |
|
$3.2700 / $6.5300 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Container: Tray | 3510 |
|
$3.2776 / $6.5300 | Buy Now |
|
Rochester Electronics | S128 - 32 MHz Arm Cortex-M0+ CPU RoHS: Compliant Status: Active Min Qty: 1 | 3766 |
|
$3.0200 / $3.5600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 155 |
|
$5.8129 / $6.4588 | Buy Now |
DISTI #
R7FS128783A01CFM#AA1
|
Avnet Silica | Synergy Microcontroller 32-Bit ARM Cortex-M0+ 32MHz 24Kbyte SRAM/256Kbyte Flash/4Kbyte Data Flash 64-Pin LQFP Tray (Alt: R7FS128783A01CFM#AA1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2946710
|
Farnell | MCU, 32BIT, 32MHZ RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 32 |
|
$3.3757 / $7.1641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FS128783A01CFM#AA1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS128783A01CFM#AA1
Renesas Electronics Corporation
32 MHz Arm® Cortex®-M0+ CPU, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 24576 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 22.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |