Part Details for R7H172-14 by Optotek Ltd
Overview of R7H172-14 by Optotek Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for R7H172-14
R7H172-14 CAD Models
R7H172-14 Part Data Attributes:
|
R7H172-14
Optotek Ltd
Buy Now
Datasheet
|
Compare Parts:
R7H172-14
Optotek Ltd
7 Seg Numeric LED Display, 14-Character, 3mm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOTEK LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Display Height | 3 mm | |
Forward Voltage-Max | 1.9 V | |
Number of Characters | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 665 nm |