-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTOS MPU with 10MB of On-chip RAM, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R7S721000VLFP#AA1
|
Avnet Americas | MPU RZ/A1H RISC 32-Bit 400MHz 1.2V/3.3V 256-Pin LQFP - Trays (Alt: R7S721000VLFP#AA1) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$30.7594 / $35.1190 | Buy Now |
DISTI #
968-R7S721000VLFPAA1
|
Mouser Electronics | Microprocessors - MPU RZ/A1-H MPU 10MB RAM 256QFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 Container: Tray | 0Tray |
|
$32.3000 | Buy Now |
DISTI #
R7S721000VLFP#AA1
|
Avnet Americas | MPU RZ/A1H RISC 32-Bit 400MHz 1.2V/3.3V 256-Pin LQFP - Trays (Alt: R7S721000VLFP#AA1) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$30.7594 / $35.1190 | Buy Now |
DISTI #
R7S721000VLFP#AA1
|
Avnet Americas | MPU RZ/A1H RISC 32-Bit 400MHz 1.2V/3.3V 256-Pin LQFP - Trays (Alt: R7S721000VLFP#AA1) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$30.7594 / $35.1190 | Buy Now |
DISTI #
R7S721000VLFP#AA1
|
Avnet Silica | MPU RZ/A1H RISC 32-Bit 400MHz 1.2V/3.3V 256-Pin LQFP (Alt: R7S721000VLFP#AA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7S721000VLFP#AA1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7S721000VLFP#AA1
Renesas Electronics Corporation
RTOS MPU with 10MB of On-chip RAM, LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 256 | |
Manufacturer Package Code | PLQP0256LB | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G256 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 137 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 10485760 | |
Seated Height-Max | 1.7 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for R7S721000VLFP#AA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R7S721000VLFP#AA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R7S721000VLFP#AA0 | RTOS MPU with 10MB of On-chip RAM, LQFP, / | Renesas Electronics Corporation | R7S721000VLFP#AA1 vs R7S721000VLFP#AA0 |