-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7620
|
Newark | Cap, 2200Pf, 100V, 10%, Pet, Radial, Capacitance:2200Pf, Voltage Rating:100V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R82 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R82EC1220DQ50K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 45460 |
|
$0.0840 / $0.1610 | Buy Now |
DISTI #
399-19319-1-ND
|
DigiKey | CAP FILM 2200PF 10% 100VDC RAD Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4801 In Stock |
|
$0.0477 / $0.3200 | Buy Now |
DISTI #
80-R82EC1220DQ50K
|
Mouser Electronics | Film Capacitors 100V 0.0022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 31066 |
|
$0.0470 / $0.3200 | Buy Now |
|
Bristol Electronics | 224000 |
|
RFQ | ||
DISTI #
MC5-2N2
|
TME | Capacitor: polyester, 2.2nF, 63VAC, 100VDC, 5mm, ±10%, -55÷105°C Min Qty: 1 | 5232 |
|
$0.0520 / $0.3076 | Buy Now |
DISTI #
R82EC1220DQ50K
|
TME | Capacitor: polyester, 2.2nF, 63VAC, 100VDC, 5mm, ±10%, -55÷105°C Min Qty: 1 | 925 |
|
$0.0387 / $0.3076 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13650 |
|
RFQ | |
DISTI #
R82EC1220DQ50K
|
Avnet Abacus | Film Capacitor, 2200 pF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC1220DQ50K) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC1220DQ50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC1220DQ50K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC1220DQ50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC1220DQ50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82EC1220JH50K | Film Capacitor, | KEMET Corporation | R82EC1220DQ50K vs 82EC1220JH50K |
BFC237028222 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC1220DQ50K vs BFC237028222 |
F612JF222K100A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC1220DQ50K vs F612JF222K100A |
BFC237085222 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC1220DQ50K vs BFC237085222 |
82EC1220JB50K | Film Capacitor, | KEMET Corporation | R82EC1220DQ50K vs 82EC1220JB50K |
R82EC1220CK50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R82EC1220DQ50K vs R82EC1220CK50K |
F612JF222K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC1220DQ50K vs F612JF222K100C |
F612JF222K100L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC1220DQ50K vs F612JF222K100L |
BFC237025222 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC1220DQ50K vs BFC237025222 |
BFC237028222 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1220DQ50K vs BFC237028222 |