-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8133
|
Newark | 6800 P 100Vv |Kemet R82EC1680Z350K Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 | Buy Now |
DISTI #
399-18611-ND
|
DigiKey | CAP FILM 6800PF 10% 100VDC RAD Min Qty: 52000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0778 | Buy Now |
DISTI #
80-R82EC1680Z350K
|
Mouser Electronics | Film Capacitors 100V 0.0068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 1539 |
|
$0.0860 / $0.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
918 Partner Stock |
|
$0.0891 / $0.1188 | Buy Now |
DISTI #
77351510
|
Verical | Cap Film 0.0068uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 770 Package Multiple: 10 | Americas - 2830 |
|
$0.0778 / $0.0916 | Buy Now |
DISTI #
67018339
|
Verical | Cap Film 0.0068uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 544 Package Multiple: 1 | Americas - 918 |
|
$0.1150 | Buy Now |
DISTI #
R82EC1680Z350K
|
TTI | Film Capacitors 100V 0.0068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 52000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.0690 | Buy Now |
DISTI #
R82EC1680Z350K
|
TME | Capacitor: polyester, 6.8nF, 63VAC, 100VDC, 5mm, ±10%, -55÷105°C Min Qty: 10 | 2830 |
|
$0.0599 / $0.1241 | Buy Now |
DISTI #
R82EC1680Z350K
|
Avnet Abacus | Film Capacitor, 6800 pF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC1680Z350K) RoHS: Compliant Min Qty: 52000 Package Multiple: 4000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC1680Z350K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC1680Z350K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC1680Z350K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC1680Z350K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237028682 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1680Z350K vs BFC237028682 |
BFC237085682 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1680Z350K vs BFC237085682 |