-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8142
|
Newark | Cap, 0.01Uf, 100V, Film, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01µf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Holerohs Compliant: Yes |Kemet R82EC2100AA50K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1718 |
|
$0.0350 | Buy Now |
DISTI #
399-5912-ND
|
DigiKey | CAP FILM 10000PF 10% 100VDC RAD Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
3725 In Stock |
|
$0.0491 / $0.2600 | Buy Now |
DISTI #
80-R82EC2100AA50K
|
Mouser Electronics | Film Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 5609 |
|
$0.0460 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk RoHS: Compliant |
643 Partner Stock |
|
$0.0418 / $0.0504 | Buy Now |
DISTI #
R82EC2100AA50K
|
TTI | Film Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.0480 | Buy Now |
DISTI #
R82EC2100AA50K
|
TME | Capacitor: polyester, 10nF, 63VAC, 100VDC, 5mm, ±10%, 7.2x2.5x6.5mm Min Qty: 1 | 0 |
|
$0.0350 / $0.1918 | RFQ |
DISTI #
R82EC2100AA50K
|
Avnet Abacus | Film Capacitor, 0.01 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC2100AA50K) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC2100AA50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2100AA50K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC2100AA50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2100AA50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237021103 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2100AA50K vs BFC237021103 |
BFC237085103 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC2100AA50K vs BFC237085103 |
82EC2100JA50K | Film Capacitor, | KEMET Corporation | R82EC2100AA50K vs 82EC2100JA50K |
F612JF103K100L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2100AA50K vs F612JF103K100L |
R82EC2100JA50K | Film Capacitor, | KEMET Corporation | R82EC2100AA50K vs R82EC2100JA50K |
82EC2100DQ50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, 2810, | KEMET Corporation | R82EC2100AA50K vs 82EC2100DQ50K |
F612JF103K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2100AA50K vs F612JF103K100C |
82EC2100CK50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2100AA50K vs 82EC2100CK50K |
F612JF103K100A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2100AA50K vs F612JF103K100A |
R82EC2100JC50K | Film Capacitor, | KEMET Corporation | R82EC2100AA50K vs R82EC2100JC50K |