Part Details for R82MC2150AA5-J by KEMET Corporation
Overview of R82MC2150AA5-J by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R82MC2150AA5-J
R82MC2150AA5-J CAD Models
R82MC2150AA5-J Part Data Attributes
|
R82MC2150AA5-J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82MC2150AA5-J
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | AC RATED VOLTAGE(V):160 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2818 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for R82MC2150AA5-J
This table gives cross-reference parts and alternative options found for R82MC2150AA5-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82MC2150AA5-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82MC2150DQ5-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R82MC2150AA5-J vs R82MC2150DQ5-J |