Part Details for R87C541-1 by AMD
Overview of R87C541-1 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for R87C541-1
R87C541-1 CAD Models
R87C541-1 Part Data Attributes:
|
R87C541-1
AMD
Buy Now
Datasheet
|
Compare Parts:
R87C541-1
AMD
Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CQCC44, CERAMIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 3.556 mm | |
Speed | 16 MHz | |
Supply Current-Max | 42.48 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R87C541-1
This table gives cross-reference parts and alternative options found for R87C541-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R87C541-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S80C51UXXX-L | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQCC44 | Matra MHS | R87C541-1 vs S80C51UXXX-L |
D83C154UXXX-L | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, CDIP40 | Matra MHS | R87C541-1 vs D83C154UXXX-L |
MSU2031S16P | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Mosel Vitelic Corporation | R87C541-1 vs MSU2031S16P |
D80C51UFXXX-L | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, CDIP40 | Matra MHS | R87C541-1 vs D80C51UFXXX-L |
P80C528FHAB | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP44, Microcontroller | NXP Semiconductors | R87C541-1 vs P80C528FHAB |
P80C51FXXX-1 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PDIP40 | Matra MHS | R87C541-1 vs P80C51FXXX-1 |
QP83C154FXXX-1 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PDIP40 | Matra MHS | R87C541-1 vs QP83C154FXXX-1 |
IF83C154DXXX-1 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQFP44 | Matra MHS | R87C541-1 vs IF83C154DXXX-1 |
IJ83C154DFXXX-1 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, CQCC44 | Matra MHS | R87C541-1 vs IJ83C154DFXXX-1 |
TN87C51RB-1 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | R87C541-1 vs TN87C51RB-1 |