Part Details for R8A77800ADBGV by Renesas Electronics Corporation
Overview of R8A77800ADBGV by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R8A77800ADBGV
R8A77800ADBGV CAD Models
R8A77800ADBGV Part Data Attributes:
|
R8A77800ADBGV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R8A77800ADBGV
Renesas Electronics Corporation
32-BIT, FLASH, 402MHz, RISC MICROCONTROLLER, PBGA449, 21 X 21 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, FBGA-449
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | FBGA, BGA449,25X25,32 | |
Pin Count | 449 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 26 | |
Bit Size | 32 | |
CPU Family | SH7000 | |
Clock Frequency-Max | 33.4 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B449 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 449 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA449,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 402 MHz | |
Supply Current-Max | 1300 mA | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for R8A77800ADBGV
This table gives cross-reference parts and alternative options found for R8A77800ADBGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R8A77800ADBGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R8A77800ADBG | 32-BIT, FLASH, 402MHz, RISC MICROCONTROLLER, PBGA449, 21 X 21 MM, 0.80 MM PITCH, PLASTIC, FBGA-449 | Renesas Electronics Corporation | R8A77800ADBGV vs R8A77800ADBG |