Part Details for R8A77850ANBGV by Renesas Electronics Corporation
Overview of R8A77850ANBGV by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for R8A77850ANBGV
R8A77850ANBGV CAD Models
R8A77850ANBGV Part Data Attributes
|
R8A77850ANBGV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R8A77850ANBGV
Renesas Electronics Corporation
RISC MICROCONTROLLER, PBGA436, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-436
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-436 | |
Pin Count | 436 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | SH7785 | |
Clock Frequency-Max | 67 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B436 | |
Length | 19 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 9 | |
Number of I/O Lines | 111 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 436 | |
Number of Timers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA436,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Speed | 603 MHz | |
Supply Current-Max | 3000 mA | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |