Part Details for R908-5 by Essentra Components
Results Overview of R908-5 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R908-5 Information
R908-5 by Essentra Components is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for R908-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC1608-ND
|
DigiKey | ROUND SPACER NYLON 5/16" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1483 In Stock |
|
$0.0957 / $0.2000 | Buy Now |
|
DISTI #
144-R908-5
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,Natural,5/16 in Spc RoHS: Compliant | 4150 |
|
$0.0740 / $0.1500 | Buy Now |
|
DISTI #
71185163
|
RS | NON-THREADED SPACER, NYLON, .312 IN SPACER, .125 IN ID, .187 IN OD Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 / $0.1700 | RFQ |
|
|
Future Electronics | Spacer 5/16 in Spc Round Natural RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0637 / $0.0686 | Buy Now |
|
|
Onlinecomponents.com | Non-Threaded Spacer - 3.2 mm (0.125 in) - 4.7 mm (0.187 in) - 7.9 mm (0.312 in) COO: United States RoHS: Compliant | 0 |
|
$0.0522 / $0.0942 | Buy Now |
|
DISTI #
RICR908-5
|
DB Roberts | SpacerRoundNatural5/16 in Spc Spacer Round Natural | 0 |
|
RFQ |