Part Details for RA-S14 by JST Manufacturing
Overview of RA-S14 by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA-S14
RA-S14 CAD Models
RA-S14 Part Data Attributes
|
RA-S14
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
RA-S14
JST Manufacturing
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RA-S14
This table gives cross-reference parts and alternative options found for RA-S14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA-S14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
557153-4 | CONNECTOR, 14 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | RA-S14 vs 557153-4 |
1-84364-2 | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | RA-S14 vs 1-84364-2 |
93682-714L | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | RA-S14 vs 93682-714L |
828169-2 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | RA-S14 vs 828169-2 |
M55302/64LF14Y | Board Connector, 14 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | RA-S14 vs M55302/64LF14Y |
39-51-2144 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Molex | RA-S14 vs 39-51-2144 |
M55302/58-C14X | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | RA-S14 vs M55302/58-C14X |
235016200710081 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Kyocera AVX Components | RA-S14 vs 235016200710081 |
560175-3 | CONNECTOR, 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | RA-S14 vs 560175-3 |
4020733-01R | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Delphi Automotive LLP | RA-S14 vs 4020733-01R |