Part Details for RA0310R0F0A by Compostar Technology Co Ltd
Overview of RA0310R0F0A by Compostar Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA0310R0F0A
RA0310R0F0A CAD Models
RA0310R0F0A Part Data Attributes
|
RA0310R0F0A
Compostar Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RA0310R0F0A
Compostar Technology Co Ltd
Array/Network Resistor, Isolated, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPOSTAR TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RA0310R0F0A
This table gives cross-reference parts and alternative options found for RA0310R0F0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA0310R0F0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN34F10R0CT-LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, LEAD FREE | Cal-Chip Electronics | RA0310R0F0A vs CN34F10R0CT-LF |
RA0310R0F0C | Array/Network Resistor, Isolated, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0310R0F0A vs RA0310R0F0C |
RA0310R0F0D | Array/Network Resistor, Isolated, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0310R0F0A vs RA0310R0F0D |
CN34F10R0CT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Cal-Chip Electronics | RA0310R0F0A vs CN34F10R0CT |
RA0310R0F0B | Array/Network Resistor, Isolated, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0310R0F0A vs RA0310R0F0B |
RA0310R0F04 | Array/Network Resistor, Isolated, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0310R0F0A vs RA0310R0F04 |
RA0310R0F01 | Array/Network Resistor, Isolated, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0310R0F0A vs RA0310R0F01 |
RA0310R0F03 | Array/Network Resistor, Isolated, 0.0625W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0310R0F0A vs RA0310R0F03 |