Part Details for RA0314R7F0C by Compostar Technology Co Ltd
Overview of RA0314R7F0C by Compostar Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA0314R7F0C
RA0314R7F0C CAD Models
RA0314R7F0C Part Data Attributes:
|
RA0314R7F0C
Compostar Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RA0314R7F0C
Compostar Technology Co Ltd
Array/Network Resistor, Isolated, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPOSTAR TECHNOLOGY CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 14.7 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RA0314R7F0C
This table gives cross-reference parts and alternative options found for RA0314R7F0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA0314R7F0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN34F14R7CT-LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, LEAD FREE | Cal-Chip Electronics | RA0314R7F0C vs CN34F14R7CT-LF |
RA0314R7F03 | Array/Network Resistor, Isolated, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0314R7F0C vs RA0314R7F03 |
RA0314R7F0B | Array/Network Resistor, Isolated, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0314R7F0C vs RA0314R7F0B |
RA0314R7F0D | Array/Network Resistor, Isolated, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0314R7F0C vs RA0314R7F0D |
RA0314R7F05 | Array/Network Resistor, Isolated, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0314R7F0C vs RA0314R7F05 |
CN34F14R7CT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Cal-Chip Electronics | RA0314R7F0C vs CN34F14R7CT |
RA0314R7F01 | Array/Network Resistor, Isolated, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0314R7F0C vs RA0314R7F01 |
RA0314R7F04 | Array/Network Resistor, Isolated, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0314R7F0C vs RA0314R7F04 |