RA13H4452M-101
Mitsubishi Electric
Description: Narrow Band High Power Amplifier, 440MHz Min, 520MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN

Overview of RA13H4452M-101 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for RA13H4452M-101 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RA13H4452M-101 by Mitsubishi Electric

RA13H4452M-101
Mitsubishi Electric
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Package Description
FLNG,2.4"H.SPACE
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
MODULE
Input Power-Max (CW)
20 dBm
Number of Functions
1
Operating Frequency-Max
520 MHz
Operating Frequency-Min
440 MHz
Operating Temperature-Max
110 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
FLNG,2.4"H.SPACE
Power Supplies
5,12.5 V
RF/Microwave Device Type
NARROW BAND HIGH POWER
Technology
HYBRID
VSWR-Max
3
Want to compare parts?
  1. RA13H4452M-101
    Mitsubishi Electric
    Narrow Band High Power Amplifier, 440MHz Min, 520MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN
    VS

Alternate Parts for RA13H4452M-101

This table gives cross-reference parts and alternative options found for RA13H4452M-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA13H4452M-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RA30H4047M-101 Narrow Band High Power Amplifier, 400MHz Min, 470MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN Mitsubishi Electric RA13H4452M-101 vs RA30H4047M-101
RA13H4047M-101 Narrow Band High Power Amplifier, 400MHz Min, 470MHz Max, 1 Func, ROHS COMPLIANT, H2S, 4 PIN Mitsubishi Electric RA13H4452M-101 vs RA13H4047M-101
RA30H1317M-101 Narrow Band High Power Amplifier, 135MHz Min, 175MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN Mitsubishi Electric RA13H4452M-101 vs RA30H1317M-101
RA13H3340M-101 Narrow Band High Power Amplifier, 330MHz Min, 400MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN Mitsubishi Electric RA13H4452M-101 vs RA13H3340M-101
RA30H4552M1-101 Narrow Band High Power Amplifier, 450MHz Min, 520MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2M, 4 PIN Mitsubishi Electric RA13H4452M-101 vs RA30H4552M1-101
RA30H2127M-101 Narrow Band High Power Amplifier, 210MHz Min, 270MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN Mitsubishi Electric RA13H4452M-101 vs RA30H2127M-101
RA60H1317M-101 Narrow Band High Power Amplifier, 135MHz Min, 175MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN Mitsubishi Electric RA13H4452M-101 vs RA60H1317M-101
RA60H1317M1A-101 Narrow Band High Power Amplifier, 136MHz Min, 174MHz Max, 1 Func, Hybrid, 67 X 18 MM, 9.9 MM HEIGHT, ROHS COMPLIANT, H2S, 5 PIN Mitsubishi Electric RA13H4452M-101 vs RA60H1317M1A-101
RA45H8994M1-101 Narrow Band Medium Power Amplifier, 896MHz Min, 941MHz Max, 1 Func, ROHS COMPLIANT, H2M, 4 PIN Mitsubishi Electric RA13H4452M-101 vs RA45H8994M1-101
RA55H4452M-101 Narrow Band High Power Amplifier, 440MHz Min, 520MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN Mitsubishi Electric RA13H4452M-101 vs RA55H4452M-101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RA13H4452M-101 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RA13H4452M-101 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of RA13H4452M-101 would you like to use for your alert(s)?
  • Please alert me when RA13H4452M-101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RA13H4452M-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RA13H4452M-101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RA13H4452M-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RA13H4452M-101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RA13H4452M-101 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: