Part Details for RA30H4047M-101 by Mitsubishi Electric
Overview of RA30H4047M-101 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA30H4047M-101
RA30H4047M-101 CAD Models
RA30H4047M-101 Part Data Attributes
|
RA30H4047M-101
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RA30H4047M-101
Mitsubishi Electric
Narrow Band High Power Amplifier, 400MHz Min, 470MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,2.4"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.4"H.SPACE | |
Power Supplies | 5,12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 3 |
Alternate Parts for RA30H4047M-101
This table gives cross-reference parts and alternative options found for RA30H4047M-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA30H4047M-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA45H8994M1-101 | Narrow Band Medium Power Amplifier, 896MHz Min, 941MHz Max, 1 Func, ROHS COMPLIANT, H2M, 4 PIN | Mitsubishi Electric | RA30H4047M-101 vs RA45H8994M1-101 |
RA45H4047M-101 | Narrow Band High Power Amplifier, 400MHz Min, 470MHz Max, 1 Func, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H4047M-101 vs RA45H4047M-101 |
RA45H4045MR-101 | Narrow Band High Power Amplifier, 400MHz Min, 450MHz Max, 1 Func, ROHS COMPLIANT, H2RS, 4 PIN | Mitsubishi Electric | RA30H4047M-101 vs RA45H4045MR-101 |
RA30H2127M-101 | Narrow Band High Power Amplifier, 210MHz Min, 270MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H4047M-101 vs RA30H2127M-101 |
RA30H0608M-101 | Narrow Band High Power Amplifier, 66MHz Min, 88MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H4047M-101 vs RA30H0608M-101 |
RA55H4452M-101 | Narrow Band High Power Amplifier, 440MHz Min, 520MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H4047M-101 vs RA55H4452M-101 |
RA13H4452M-101 | Narrow Band High Power Amplifier, 440MHz Min, 520MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H4047M-101 vs RA13H4452M-101 |
RA55H3340M-101 | Narrow Band High Power Amplifier, 330MHz Min, 400MHz Max, 1 Func, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H4047M-101 vs RA55H3340M-101 |
RA30H4452M-101 | Narrow Band High Power Amplifier, 440MHz Min, 520MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H4047M-101 vs RA30H4452M-101 |
RA20H8087M-101 | Narrow Band High Power Amplifier, 806MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN | Mitsubishi Electric | RA30H4047M-101 vs RA20H8087M-101 |