Part Details for RA8900SA:UCB:PURESN by Epson Electronics America Inc
Overview of RA8900SA:UCB:PURESN by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA8900SA:UCB:PURESN
RA8900SA:UCB:PURESN CAD Models
RA8900SA:UCB:PURESN Part Data Attributes:
|
RA8900SA:UCB:PURESN
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
RA8900SA:UCB:PURESN
Epson Electronics America Inc
REAL TIME CLOCK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Number of Timers | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |