Part Details for RAA2108252GLG#AG0 by Renesas Electronics Corporation
Overview of RAA2108252GLG#AG0 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAA2108252GLG#AG0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5260
|
Newark | Dc/Dc Conv, Buck, 1.067Mhz, 85Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:14V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Hda, No. Of Pins:41Pins, Output Current:25A, Output Voltage Max:5V Rohs Compliant: Yes |Renesas RAA2108252GLG#AG0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 16 |
|
$24.8672 / $26.1760 | Buy Now |
Part Details for RAA2108252GLG#AG0
RAA2108252GLG#AG0 CAD Models
RAA2108252GLG#AG0 Part Data Attributes
|
RAA2108252GLG#AG0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA2108252GLG#AG0
Renesas Electronics Corporation
Pin-Configurable 25A DC/DC Power Module with PMBus Interface, Module, /Tray
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | Module | |
Package Description | , | |
Pin Count | 41 | |
Manufacturer Package Code | Y41.17X19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-12 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OUTPUT VOLTAGE= 0.6V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PXMA-B41 | |
JESD-609 Code | e4 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1067 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Position | UNSPECIFIED | |
Width | 17 mm |
Alternate Parts for RAA2108252GLG#AG0
This table gives cross-reference parts and alternative options found for RAA2108252GLG#AG0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAA2108252GLG#AG0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAA2108252GLG#HG0 | Pin-Configurable 25A DC/DC Power Module with PMBus Interface, Module, /Reel | Renesas Electronics Corporation | RAA2108252GLG#AG0 vs RAA2108252GLG#HG0 |