-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5V 2A Ultra Low Noise, High PSRR, LDO, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA214020GNP#HD0CT-ND
|
DigiKey | 5.5V 2A LOW NOISE LDO, 10 LEAD 3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5172 In Stock |
|
$1.4738 / $3.0500 | Buy Now |
DISTI #
968-RAA214020GNP#HD0
|
Mouser Electronics | LDO Voltage Regulators 5.5V 2A Low Noise LDO, 10 Lead 3x3 DFN (NiPdAu lead Finish) RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
|
Future Electronics | 5.5V 2A Low Noise LDO RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Renesas Electronics America | 5.5V 2A LOW NOISE LDO, 10 LEAD 3 Min Qty: 1 Container: Tape & Reel (TR) | 5172 |
|
$1.4738 / $3.0500 | Buy Now |
DISTI #
RAA214020GNP#HD0
|
Avnet Silica | LDO Regulator Pos 0.9V to 5.5V 2A 10-Pin DFN EP T/R (Alt: RAA214020GNP#HD0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA214020GNP#HD0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA214020GNP#HD0
Renesas Electronics Corporation
5.5V 2A Ultra Low Noise, High PSRR, LDO, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.54 V | |
Dropout Voltage1-Nom | 0.34 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 4.96 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |