Part Details for RAC05-24SK/277 (20001178) by RECOM Power Inc
Overview of RAC05-24SK/277 (20001178) by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAC05-24SK/277 (20001178)
RAC05-24SK/277 (20001178) CAD Models
RAC05-24SK/277 (20001178) Part Data Attributes
|
RAC05-24SK/277 (20001178)
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05-24SK/277 (20001178)
RECOM Power Inc
AC/DC Converter; In-V: 85-305; Out-V: 24; In V MIN: 85; In V MAX: 305; Out V MIN: 24; Out V MAX: 24; Out-mA: 210; Isolation: 4kV; Output: single; Power Watts or Amps: 5W; Package: Standard; Short Circuit Protec: Yes; MC OUTPUT-V: 24; Length: 31.7 mm; Width: 26.7 mm; Height: 21.8 mm; Packaging Type: Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RAC05-24SK/277 (20001178)
This table gives cross-reference parts and alternative options found for RAC05-24SK/277 (20001178). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC05-24SK/277 (20001178), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC05-24SK/277 | AC-DC Regulated Power Supply Module, | RECOM Power Inc | RAC05-24SK/277 (20001178) vs RAC05-24SK/277 |
RAC05-24SK/277/W | AC-DC Regulated Power Supply Module, | RECOM Power Inc | RAC05-24SK/277 (20001178) vs RAC05-24SK/277/W |