Part Details for RAC06FSLQ by Sullins Connector Solutions
Overview of RAC06FSLQ by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for RAC06FSLQ
RAC06FSLQ CAD Models
RAC06FSLQ Part Data Attributes
|
RAC06FSLQ
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RAC06FSLQ
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 1.22 inch | |
Body Length | 1.435 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1125VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for RAC06FSLQ
This table gives cross-reference parts and alternative options found for RAC06FSLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC06FSLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC06FSLN | Card Edge Connector | Sullins Connector Solutions | RAC06FSLQ vs RAC06FSLN |
AAC06FSLQ | Card Edge Connector | Sullins Connector Solutions | RAC06FSLQ vs AAC06FSLQ |
EAC06FSLD | Card Edge Connector | Sullins Connector Solutions | RAC06FSLQ vs EAC06FSLD |
EAC06FSLN | Card Edge Connector | Sullins Connector Solutions | RAC06FSLQ vs EAC06FSLN |
HAC06FSLN | Card Edge Connector | Sullins Connector Solutions | RAC06FSLQ vs HAC06FSLN |
HAC06FSLD | Card Edge Connector | Sullins Connector Solutions | RAC06FSLQ vs HAC06FSLD |
AAC06FSLN | Card Edge Connector | Sullins Connector Solutions | RAC06FSLQ vs AAC06FSLN |