Datasheets
RAF052DJT22K0 by: SEI Stackpole Electronics Inc

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT

Part Details for RAF052DJT22K0 by SEI Stackpole Electronics Inc

Overview of RAF052DJT22K0 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Part Details for RAF052DJT22K0

RAF052DJT22K0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RAF052DJT22K0 Part Data Attributes

RAF052DJT22K0 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RAF052DJT22K0 SEI Stackpole Electronics Inc Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 0302
Reach Compliance Code compliant
ECCN Code EAR99
Construction Rectangular
Element Power Dissipation 0.031 W
First Element Resistance 22000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 2
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 0.8 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Temperature 70 °C
Resistance 22000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 22000 Ω
Size Code 0302
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 12.5 V

Alternate Parts for RAF052DJT22K0

This table gives cross-reference parts and alternative options found for RAF052DJT22K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAF052DJT22K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CN1H2NLTD223J RES NET,THICK FILM,22K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc RAF052DJT22K0 vs CN1H2NLTD223J
CN1H2KTTP223J RES NET,THICK FILM,22K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation RAF052DJT22K0 vs CN1H2KTTP223J
NRSNE2I2J223TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 22000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp RAF052DJT22K0 vs NRSNE2I2J223TRF
CN1H2NLBK223J RES NET,THICK FILM,22K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation RAF052DJT22K0 vs CN1H2NLBK223J
EXBU14223JX Array/Network Resistor, Panasonic Electronic Components RAF052DJT22K0 vs EXBU14223JX
740X043223JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 22000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT CTS Corporation RAF052DJT22K0 vs 740X043223JP
CN1H2NTBK223J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RAF052DJT22K0 vs CN1H2NTBK223J
CN1H2KTTP223J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RAF052DJT22K0 vs CN1H2KTTP223J
CN1H2NKTTP223J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RAF052DJT22K0 vs CN1H2NKTTP223J
BCN062AB223J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, TT Electronics Resistors RAF052DJT22K0 vs BCN062AB223J7
Part Number Description Manufacturer Compare
CN1H2NLTD223J RES NET,THICK FILM,22K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc RAF052DJT22K0 vs CN1H2NLTD223J
RF062PJ223AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 22000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics RAF052DJT22K0 vs RF062PJ223AS
CN1H2KTTP223J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RAF052DJT22K0 vs CN1H2KTTP223J
CN1H2NTBK223J RES NET,THICK FILM,22K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation RAF052DJT22K0 vs CN1H2NTBK223J
CN1H2NKTTP223J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RAF052DJT22K0 vs CN1H2NKTTP223J
BCN062AB223J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, TT Electronics Resistors RAF052DJT22K0 vs BCN062AB223J7
CN1H2NTTD223J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc RAF052DJT22K0 vs CN1H2NTTD223J
NRSNE2I2J223TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 22000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp RAF052DJT22K0 vs NRSNE2I2J223TRF
CN1H2NTBK223J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc RAF052DJT22K0 vs CN1H2NTBK223J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAF052DJT22K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAF052DJT22K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RAF052DJT22K0 would you like to use for your alert(s)?
  • Please alert me when RAF052DJT22K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAF052DJT22K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAF052DJT22K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAF052DJT22K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAF052DJT22K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAF052DJT22K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: