Part Details for RAF05K1072DBL by Fenghua (HK) Electronics Ltd
Overview of RAF05K1072DBL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAF05K1072DBL
RAF05K1072DBL CAD Models
RAF05K1072DBL Part Data Attributes:
|
RAF05K1072DBL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RAF05K1072DBL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC61340-3-1 | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RAF05K1072DBL
This table gives cross-reference parts and alternative options found for RAF05K1072DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAF05K1072DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH10R-10K7-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RAF05K1072DBL vs RMH10R-10K7-D |
RK73H2ARTTP1072D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RAF05K1072DBL vs RK73H2ARTTP1072D |
RAF05K1072DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RAF05K1072DBL vs RAF05K1072DC |
CR201072DB | Fixed Resistor, 0.1W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RAF05K1072DBL vs CR201072DB |
RAF05K1072DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RAF05K1072DBL vs RAF05K1072DTG |
RAF05K1072DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RAF05K1072DBL vs RAF05K1072DB |
CR0805D10K7P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RAF05K1072DBL vs CR0805D10K7P200.25W |
RK73H2ATTED1072D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RAF05K1072DBL vs RK73H2ATTED1072D |
RK73H2ALTED1072D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RAF05K1072DBL vs RK73H2ALTED1072D |
RK73H2ARTTDD1072D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RAF05K1072DBL vs RK73H2ARTTDD1072D |