Part Details for RAG06K1741FBG by Fenghua (HK) Electronics Ltd
Overview of RAG06K1741FBG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAG06K1741FBG
RAG06K1741FBG CAD Models
RAG06K1741FBG Part Data Attributes:
|
RAG06K1741FBG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RAG06K1741FBG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC61340-3-1 | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RAG06K1741FBG
This table gives cross-reference parts and alternative options found for RAG06K1741FBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAG06K1741FBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12P1741FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RAG06K1741FBG vs WF12P1741FTLV |
RAG06K1741FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RAG06K1741FBG vs RAG06K1741FTL |
FPF06FT-1741 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RAG06K1741FBG vs FPF06FT-1741 |
FPF06FW-1741 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RAG06K1741FBG vs FPF06FW-1741 |
RAG06K1741FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RAG06K1741FBG vs RAG06K1741FBL |
CR1206F1K74D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RAG06K1741FBG vs CR1206F1K74D500.5W |
AC1206FR-3W1K74L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RAG06K1741FBG vs AC1206FR-3W1K74L |
SR1206FR-7W1K74L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RAG06K1741FBG vs SR1206FR-7W1K74L |
RMH12FT1741 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RAG06K1741FBG vs RMH12FT1741 |
CR1206F1K74P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RAG06K1741FBG vs CR1206F1K74P200.5W |